Reference Only
CMS38606-30NF
Antennas OMNI,Iclng,30cm,NF, 380-6000MHz,6dBi,.
Datasheet
CMS38606-30NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | Radio, IoT, ISM | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 1.7 dBi, 1.9 dBi, 2.8 dBi, 5.7 dBi, 6.1 dBi, 6.2 dBi, 5.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.9:1, 1.8:1, 2.0:1, 1.5:1, 1.6:1, 1.9:1, 1.7:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 450 MHz, 703 MHz, 883 MHz, 1.415 GHz, 1.945 GHz, 3.52 GHz, 5.15 GHz | |
| Application | In-Building Systems | |
| Length | 298 mm | |
| IP Rating | IP67 | |
| Cable Type | 30 cm Coax | |
| Series | CMS | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,09 € | 2.582,70 € | |
| 80,30 € | 9.636,00 € |
Need more?