Reference Only
CMS38606P-30D43F
Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L.
Datasheet
CMS38606P-30D43F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Connector | |
| Antenna Connector Type | 4.3-10 Female | |
| Series | CMS | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,75 € | 3.052,50 € | |
| 97,54 € | 9.754,00 € |
Need more?