Reference Only
CMT4545-02M
Obsolete
Coupled Inductors
Datasheet
CMT4545-02M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Coupled Inductors | |
| Series | CMT4545/R | |
| Inductance - Parallel | 870 nH | |
| Inductance - Series | 3.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 7.8 A | |
| Maximum DC Resistance | 5 mOhms | |
| Length | 15.09 mm | |
| Width | 15.09 mm | |
| Height | 6.35 mm | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Fixed Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Type | Surface Mount Coupled Indcutors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?