
CMU2A-#R#
Programmable Logic Controllers - PLCs Smart Controller Burn-in test system blank slot, RS-232/RS-485/USB, blank slot
Datasheet
CMU2A-#R# DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Smart Controller | |
| Number of Inputs | 5 Input | |
| Number of Outputs | 5 Output | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Max | 264 VAC | |
| Supply Voltage - Min | 85 VAC | |
| Output Type | Analog, Digital | |
| Display Type | LCD | |
| Series | CMU2 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Size | 245 mm x 70 mm x 164.2 mm | |
| Analog / Digital | Analog / Digital | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?