Reference Only
CMVDR1
Cable Mounting & Accessories 1 " WIDE VERT.. CABLE MGMT. BR.
Datasheet
CMVDR1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Polycarbonate (PC) | |
| Family | Vertical D-Rings | |
| Features | Patented Cable Manager Ring | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,72 € | 494,40 € | |
| 24,02 € | 720,60 € | |
| 23,45 € | 1.172,50 € | |
| 22,62 € | 2.262,00 € | |
| 22,32 € | 5.580,00 € |
Need more?