Reference Only
CN-3190
EMI Gaskets, Sheets, Absorbers & Shielding METALIZED CLOTH TAPE .75" x 54.5YDS ROLL.
Datasheet
CN-3190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Acrylic Adhesive Conductive | |
| Length | 163.5 ft | |
| Width | 0.75 in | |
| Thickness | 0.0043 in | |
| Material | Nickel, Copper Coated Polyester | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010319566 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,56 € | 2.322,72 € | |
| 188,98 € | 4.535,52 € |
Need more?