Reference Only
CN-3190-20"X54YD
EMI Gaskets, Sheets, Absorbers & Shielding CU/NI FABRIC 20" X 54.5 YDS.
Datasheet
CN-3190-20"X54YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 162 ft | |
| Width | 20 in | |
| Thickness | 0.11 mm | |
| Material | Nickel, Copper Coated Polyester | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 51128560785 7010349591 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.708,31 € | 4.708,31 € |
Need more?