Reference Only
CN-4190-10"X10"
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding CU/NI DC FABRIC TAPE 9.8" X 10" SWATCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 10 in | |
| Width | 10 in | |
| Thickness | 0.11 mm | |
| Material | Nickel, Copper Coated Polyester | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 511,285,760,000,051,000,000,000 80611442007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5907006000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?