Reference Only
CN2B4ATTE220J
Obsolete
Resistor Networks & Arrays 22 OHM 5% CONVEX SQ
Datasheet
CN2B4ATTE220J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Series | CN | |
| Product | Arrays | |
| Termination Style | SMD/SMT | |
| Resistance | 22 Ohms | |
| Tolerance | 5 % | |
| Circuit Type | Isolated | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 8 Pin | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5.08 mm | |
| Width | 3.2 mm | |
| Height | 0.6 mm | |
| Qualification | AEC-Q200 | |
| Power per Element | 0.125 W (1/8 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?