Reference Only
CNS126900
Junction System Contacts SocketContactSz16/16
Datasheet
CNS126900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-T-81714 | |
| Gender | Socket (Female) | |
| Size | 16 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 16 AWG | |
| Current Rating | 13 A | |
| Product Type | Junction System Contacts | |
| Series | Contact | |
| Subcategory | Junction Systems | |
| Part # Aliases | M39029/92-533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?