Reference Only
CP1L-L10DR-A
Programmable Logic Controllers - PLCs 6In 4 RyACIn CP1 PLC.
Datasheet
CP1L-L10DR-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CP1LL10DRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) (110-71-4) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 448,80 € | 448,80 € | |
| 448,79 € | 4.487,90 € |
Need more?