Reference Only
CP1L-L14DR-A
Programmable Logic Controllers - PLCs CPU 8 In 6 Out AC PS.
Datasheet
CP1L-L14DR-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | Programmable Controller | |
| Number of Inputs | 8 Input | |
| Number of Outputs | 6 Output | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Max | 240 VAC | |
| Supply Voltage - Min | 100 VAC | |
| Output Type | Relay | |
| Display Type | LCD Display | |
| Series | CP1L | |
| Size | 90 mm x 86 mm x 85 mm | |
| Features | CP1L-L have a peripheral USB port and can be used for the CP1W series unit | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | CP1LL14DRA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 573,00 € | 573,00 € | |
| 563,75 € | 5.637,50 € |
Need more?