Reference Only
CP1W-20EDT
Controller Accessories 12 In 8 Out NPN Expansion.
Datasheet
CP1W-20EDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Type | Expansion Module | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED | |
| Output Type | Transistor | |
| Size | 90 mm x 86 mm x 50 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 120102001 12010-2001 CP1W20EDT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative