Reference Only
CP1W-DA041
Controller Accessories 4 Pt D/A CP1 Exp..
Datasheet
CP1W-DA041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Expansion Module | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Analog | |
| Output Type | Voltage | |
| Size | 90 mm x 86 mm x 50 mm | |
| Subcategory | Controllers | |
| Part # Aliases | CP1WDA041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 595,78 € | 595,78 € | |
| 554,93 € | 5.549,30 € |
Need more?