Reference Only

CP2-HB095-GA1-TG30

Obsolete
Hard Metric Connectors 2mm 95P PRESSFIT HDR METPAK

Manufacturer:

Mfr Part:
CP2-HB095-GA1-TG30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHard Metric Connectors
Number of Positions95 Position
Mounting StylePress Fit
Contact PlatingGold
SeriesCP2
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases51119905014 80001202458

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?