Reference Only

CP2-HB110-GE1-TG30

Obsolete
Hard Metric Connectors 2mm 110P PRSSFIT HDR METPAK

Manufacturer:

Mfr Part:
CP2-HB110-GE1-TG30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHard Metric Connectors
Number of Positions110 Position
Mounting StylePress Fit
Contact PlatingGold
SeriesCP2
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases05111990506 80001202508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?