Reference Only
CP2-K1278-CY-F
Obsolete
Hard Metric Connectors CODING KEY
Datasheet
CP2-K1278-CY-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Number of Positions | 110 Position | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Series | CP2 | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 04801146479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?