Reference Only
CP2-SC055-1-TG30
Obsolete
Hard Metric Connectors 2MM PRESS FIT SKT RT ANG 55 SIGNAL CON
Datasheet
CP2-SC055-1-TG30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hard Metric Connectors | |
| Number of Positions | 55 Position | |
| Mounting Style | PCB | |
| Termination Style | Press In | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | CP2 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 51119905243 80001202680 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?