Reference Only
CP2000AC54TEZ RECTIFIER
Power Supplies - Rack Mount 2000W/200-277VAC 1200W/100-120VAC 54V.
Datasheet
CP2000AC54TEZ RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.2 kW, 2.7 kW | |
| Input Voltage | 90 VAC to 305 VAC | |
| Number of Outputs | 3 Output | |
| Output Voltage | 52 V, 54 V | |
| Output Current | 25 A, 37 A, 38.4 A | |
| Length | 1.154 ft | |
| Width | 4 in | |
| Product | Front End Power Supplies | |
| Series | CP2000 | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 1 | 25 A | |
| Output Current-Channel 2 | 37 A | |
| Output Current-Channel 3 | 38.4 A | |
| Output Voltage-Channel 1 | 54 V | |
| Output Voltage-Channel 2 | 54 V | |
| Output Voltage-Channel 3 | 52 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?