Reference Only
CP2000AC54TEZ-B RECTIFIER
Power Supplies - Rack Mount 2000W +/-54Vdc 37A BK plate Rectifier.
Datasheet
CP2000AC54TEZ-B RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.2 kW, 2 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 277 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 42 VDC to 58 VDC | |
| Output Current | 23 A, 38.4 A | |
| Industry | Industrial | |
| Length | 351.2 mm | |
| Width | 101.6 mm | |
| Height | 41.4 mm | |
| Product | Power Supplies | |
| Series | CP | |
| Dimensions | 351.2 mm x 101.6 mm x 41.4 mm | |
| Input Frequency | 47 Hz to 66 Hz | |
| Isolation Voltage | 3 kVAC | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 23 A, 38.4 A | |
| Output Voltage-Channel 1 | 42 VDC to 58 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 150049985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?