
CP2000AC54TEZ-FB
Power Supplies - Rack Mount
Datasheet
CP2000AC54TEZ-FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 277 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 54 V | |
| Length | 351.8 mm | |
| Width | 101.6 mm | |
| Series | CP2000AC54TE | |
| Mounting Style | Rack | |
| Output Voltage-Channel 1 | 54 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?