Reference Only
CP24L-A2BE01Q4G
Pushbutton Switches - Board Mount
Datasheet
CP24L-A2BE01Q4G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | ||
| Series | CP24L-A2BE | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Illumination Color | Green | |
| IP Rating | IP66 | |
| Cap Color | Green | |
| Color | Black | |
| Lamp Voltage | 24 V | |
| Length | 42 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?