
CP2500AC54TEZ-B
Power Supplies - Rack Mount 2500W +/-54Vdc 50A CPL Blk Rectifier.
Datasheet
CP2500AC54TEZ-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2.5 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 277 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 54 V | |
| Length | 351.8 mm | |
| Width | 101.6 mm | |
| Series | CP2500AC54TE | |
| Mounting Style | Rack | |
| Output Voltage-Channel 1 | 54 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 150037800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative