Reference Only
CP2500DC54-PEZ POWER_UNIT
Power Supplies - Rack Mount 2500W, -54V to 48VDC Converter w/ PoE.
Datasheet
CP2500DC54-PEZ POWER_UNIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2.5 kW | |
| Input Voltage | - 72 VDC to - 40 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 54 V | |
| Output Current | 46.3 A | |
| Length | 351.2 mm | |
| Width | 101.6 mm | |
| Product | Rack Systems | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 46.3 A | |
| Output Voltage-Channel 1 | 54 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | CC109170528 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?