Reference Only
CP2725AC48TEZ-FB RECTIFIER
Obsolete
Power Supplies - Rack Mount 2725W 48Vdc 52.4A Rectifer, No PoE
Datasheet
CP2725AC48TEZ-FB RECTIFIER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2.725 kW | |
| Input Voltage | 90 VAC to 140 VAC, 185 VAC to 300 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 53 V | |
| Output Current | 52.4 A | |
| Industry | Industrial | |
| Length | 351.2 mm | |
| Width | 101.6 mm | |
| Product | High Efficiency Rectifiers | |
| Series | CP2725 | |
| Input Frequency | 47 Hz to 66 Hz | |
| Isolation Voltage | 3 kVrms | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 52.4 A | |
| Output Voltage-Channel 1 | 53 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 150030225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?