Reference Only
CP2725AC54TEP
Obsolete
Power Supplies - Rack Mount 2725W -54V Input Rectifier
Datasheet
CP2725AC54TEP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 2.72 kW | |
| Input Voltage | 90 VAC to 305 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 54 V | |
| Output Current | 50 A | |
| Industry | Industrial | |
| Length | 351.2 mm | |
| Width | 101.6 mm | |
| Series | CP2725 | |
| Input Frequency | 47 Hz to 66 Hz | |
| Isolation Voltage | 3 kVrms | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 50 A | |
| Output Voltage-Channel 1 | 54 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407018 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?