Reference Only
CP2E-LVE01Q4R
Emergency Stop Switches / E-Stop Switches
Datasheet
CP2E-LVE01Q4R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Pull or Rotate Release | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 24 VAC | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| Panel Thickness | 12 mm | |
| IP Rating | IP66 | |
| Actuator Length | 33 mm | |
| Actuator Material | Plastic | |
| Actuator | Plunger, Round | |
| Color | Yellow, Red | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Push-In Switches | |
| Series | CP2E-LVE | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?