Reference Only
CP2ZL-4TC
Buzzers & Audio Indicators - Industrial
Datasheet
CP2ZL-4TC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzer Indicators | |
| Sound Pressure Level | 70 dB | |
| Tone | Continuous | |
| Mounting Style | Panel Mount | |
| IP Rating | IP20, IP40 | |
| Series | CP2ZL-4T | |
| Diameter | 20 mm.5 mm | |
| Length | 41.9 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?