Reference Only
CP3500AC52TEZ-FB
Obsolete
Power Supplies - Chassis Mount 3500W RECTIFIER +/-52Vdc
Datasheet
CP3500AC52TEZ-FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.5 kW, 3.5 kW | |
| Input Voltage | 90 VAC to 140 VAC, 180 VAC to 265 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 18 VDC | |
| Output Current-Channel 1 | 67.3 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 1.5 kVAC | |
| Efficiency | 96 % | |
| Industry | Industrial | |
| Length | 351.2 mm (13.827 in) | |
| Width | 41.4 mm (1.63 in) | |
| Height | 101.6 mm (4 in) | |
| Series | CP3500 | |
| Compliance | CAN/CSA, CE, UL | |
| Input Frequency | 47 Hz to 66 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 6 | 67.3 A | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | High Efficiency Rectifier | |
| Part # Aliases | 150047375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?