Reference Only
CP3500AC54TECZ
Power Supplies - Rack Mount 3500W +/-54Vdc front-back Rectifier
Datasheet
CP3500AC54TECZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.5 kW to 3.5 kW | |
| Input Voltage | 100 VAC to 120 VAC, 200 VAC to 277 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 52 V | |
| Length | 351.8 mm | |
| Width | 101.6 mm | |
| Series | CP3000/3500AC | |
| Mounting Style | Rack | |
| Output Voltage-Channel 1 | 52 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | 150041901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?