Reference Only
CP4A-114B-108E
Liquid Cold Plates, Liquid Cooling & Heat Pipes COLD PLATE TAP600/800.
Datasheet
CP4A-114B-108E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Liquid Cold Plates, Liquid Cooling & Heat Pipes | |
| Product | Liquid Cold Plates | |
| Type | Tubed, 4-Pass | |
| Heatsink Material | Aluminum | |
| Thermal Resistance | 0.018 C/W | |
| Length | 114 mm | |
| Width | 152.4 mm | |
| Height | 19.1 mm | |
| Designed for | SCRs, Rectifiers, Diodes, Thyristors, High Power Semiconductor Devices | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | CP | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419505000 |
| TARIC | 8418999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,98 € | 82,98 € | |
| 73,67 € | 736,70 € | |
| 70,64 € | 1.766,00 € | |
| 67,59 € | 3.379,50 € | |
| 65,08 € | 6.508,00 € |
Need more?