Reference Only
CPB1110000K0BS
Touch Switches 5VDC 16mm OFF-(ON) No LED Fly Lead IP68.
Datasheet
CPB1110000K0BS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Touch Switches | |
| IP Rating | IP68 | |
| Series | CP | |
| Illuminated | Non-Illuminated | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,08 € | 1.361,60 € | |
| 66,99 € | 4.019,40 € | |
| 65,55 € | 6.555,00 € |
Need more?