Reference Only
CPC1596G
Obsolete
Optically Isolated Gate Drivers MOSFET DR 570V 2.5MA DIP8
Datasheet
CPC1596G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Optically Isolated Gate Drivers | |
| Series | CPC1596 | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Pd - Power Dissipation | 800 mW | |
| Packaging | Tube | |
| Product Type | Optically Isolated Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?