Reference Only
CPCI-A-3U-200C
Obsolete
Power Supplies - Chassis Mount 200W 5/25, 3.3V/36A 12V/5A, -12V/0.5A
Datasheet
CPCI-A-3U-200C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 200 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 25 A | |
| Output Voltage-Channel 2 | 3.3 VDC | |
| Output Current-Channel 2 | 36 A | |
| Case Style | Encapsulated | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 80 % | |
| Industry | Industrial | |
| Length | 6.68 mm | |
| Width | 5.06 mm | |
| Height | 1.59 mm | |
| Compliance | EN55022, EN60950, UL60950 | |
| Input Frequency | 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 5 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 3 | 5 A | |
| Output Current-Channel 4 | 500 mA | |
| Output Voltage-Channel 3 | 12 VDC | |
| Output Voltage-Channel 4 | - 12 VDC | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?