Reference Only
CPCI350DC - 6064705
Obsolete
DC/DC Converters - Through Hole 350W HOT-SWAP 4 OUT
Datasheet
CPCI350DC - 6064705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Input Voltage - Min | 34 V | |
| Input Voltage - Max | 75 V | |
| Output Current-Channel 1 | 50 A | |
| Output Voltage-Channel 2 | 3.3 V | |
| Output Current-Channel 2 | 40 A | |
| Length | 9.18 mm (0.361 in) | |
| Width | 6.68 mm (0.263 in) | |
| Height | 1.59 mm (0.063 in) | |
| Input Voltage | 34 V to 75 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?