CPCI500DC-B Murata Power Solutions

CPCI500DC-B

DC/DC Converters - Rack Mount

Manufacturer:

Mfr Part:
CPCI500DC-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Rack Mount
IsolationIsolated
Number of Outputs3 Output
Output Power500 W
Input Voltage, Nominal48 V
Output Voltage-Channel 15 V
Output Current-Channel 112 A
Output Voltage-Channel 23.3 V
Output Current-Channel 260 A
Isolation Voltage1.5 kV
Mounting StyleRack
Output Current-Channel 311 A
Output Current-Channel 41.75 A
Output Voltage-Channel 312 V
Output Voltage-Channel 412 V
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
HTS8504407001
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?