Reference Only
CPF2512B2K2E1
Thin Film Resistors - SMD CPF2512 2K2 0 0.1% 25PPM.
Datasheet
CPF2512B2K2E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CPF | |
| Resistance | 2.2 kOhms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Case Code - in | 2512 | |
| Case Code - mm | 6332 | |
| Length | 6.3 mm (0.248 in) | |
| Width | 3.1 mm (0.122 in) | |
| Height | 0.55 mm (0.022 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 150 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Precision Resistors | |
| Part # Aliases | 1879394-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,403 € | 403,00 € | |
| 0,361 € | 9.025,00 € |
Need more?