Reference Only
CPFE1000FI-12/PH
Obsolete
Power Supplies - Chassis Mount
Datasheet
CPFE1000FI-12/PH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 720 W | |
| Input Voltage | 90 VAC to 265 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 60 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4.242 kVDC | |
| Efficiency | 86 % | |
| Industry | Industrial | |
| Length | 254 mm | |
| Width | 107 mm | |
| Height | 40 mm | |
| Standard | IEC 62368-1 | |
| Series | CPFE1000 | |
| Compliance | CE; CSA/IEC/EN/UL 62368-1; 60950-1; UKCA | |
| Dimensions | 254 mm x 107 mm x 40 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Conduction Cooled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?