Reference Only
CPL.75-S8-X
Cable Mounting & Accessories CORNER POST LOW.
Datasheet
CPL.75-S8-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 0.75 in | |
| Width | 0.88 in | |
| Length | 1.52 in | |
| Family | Harness Board Accessories | |
| For Use With | To pre-form tight bundles at harness corners and breakouts | |
| Height | 1.08 in | |
| Series | CPL.75 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 771,00 € | |
| 7,14 € | 3.570,00 € | |
| 6,97 € | 6.970,00 € |
Need more?