Reference Only
CPL2-2-50TR-R
Coupled Inductors 2-PHASE 400nH 10A.
Datasheet
CPL2-2-50TR-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | CPL2-50 | |
| Maximum DC Resistance | 280 kOhms | |
| Packaging | Reel | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,91 € | 2.932,50 € |
Need more?