Reference Only
CPS253-M
Power Supplies - Chassis Mount 250W 12V 12.92A Medical/Commercial.
Datasheet
CPS253-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 250 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 20.83 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 93 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 32.77 mm | |
| Standard | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1 | |
| Series | CPS250 | |
| Commercial/Medical | Medical | |
| Compliance | CSA/EN/UL 60601-1; 62368-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Power - Forced Air | 250 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,14 € | 3.845,60 € | |
| 89,34 € | 4.824,36 € | |
| 89,16 € | 9.094,32 € |
Need more?