
CPT-1-1/2
Spiral Wraps, Sleeves, Tubing & Conduit CPT-1 1/2 CORROSION PROTECTION KIT.
Datasheet
CPT-1-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Inside Diameter | 38.1 mm | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743025 7000021422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,38 € | 993,80 € | |
| 95,76 € | 1.915,20 € | |
| 94,76 € | 4.738,00 € | |
| 93,61 € | 9.361,00 € |
Need more?