
CPT-2-1/2
Spiral Wraps, Sleeves, Tubing & Conduit COLD SHRINK CORRSN PROTECTION KIT.
Datasheet
CPT-2-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 50 mm to 109 mm | |
| Length | 215 mm | |
| Packaging | Each | |
| Product Type | Cold Shrink Tubing | |
| Series | CPT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7100007253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 156,19 € | 780,95 € | |
| 155,65 € | 1.556,50 € | |
| 153,95 € | 3.848,75 € | |
| 152,57 € | 7.628,50 € |
Need more?