
CPT-3-1/2
Spiral Wraps, Sleeves, Tubing & Conduit CPT-3 1/2 CORROSION PROTECTION KIT.
Datasheet
CPT-3-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cold Shrink | |
| Inside Diameter | 88.9 mm | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400743029 7100008234 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 209,31 € | 1.046,55 € | |
| 208,62 € | 2.086,20 € | |
| 206,34 € | 5.158,50 € | |
| 204,48 € | 10.224,00 € |
Need more?