Reference Only
CR-33S10
Coaxial Switches SPDT 28V F/S SMA.
Datasheet
CR-33S10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Teledyne Relays | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 18 GHz | |
| Coil Voltage | 28 VDC | |
| Termination Style | Connector | |
| VSWR | 1.5 | |
| Insertion Loss | 0.5 dB | |
| Isolation | 60 dB | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Number of Positions | 3 Position | |
| Product Type | Coaxial Switches | |
| Series | CR-33S | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?