
CR1616//12M1AWW
Coin Cell Battery
Datasheet
CR1616//12M1AWW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Coin Cell Battery | |
| Battery Size | CR1616 | |
| Battery Chemistry | Lithium Manganese Dioxide (LiMnO2) | |
| Output Voltage | 3 V | |
| Capacity | 60 mAh | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Width | 16 mm | |
| Height | 1.6 mm | |
| Packaging | Bulk | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 850650 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?