Reference Only
CR201-50VE
Heat Sinks Aluminum heatsink 50mmdegreased
Datasheet
CR201-50VE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | TO-247, TO-264 | |
| Mounting Style | Clip | |
| Heatsink Material | Aluminum | |
| Fin Style | Straight Fin | |
| Thermal Resistance | 3.3 C/W | |
| Length | 50 mm | |
| Width | 34 mm | |
| Height | 75 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Series | CR | |
| Subcategory | Heat Sinks | |
| Type | Component |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?