Reference Only

CR2010F-1M2FI

Thick Film Resistors - SMD 1.2M ohm 1% .5W.

Manufacturer:

Mfr Part:
CR2010F-1M2FI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCR
Resistance1.2 MOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient250 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating400 V
Case Code - in2010
Case Code - mm5125
Length5.1 mm (0.201 in)
Width2.5 mm (0.098 in)
Height0.8 mm (0.031 in)
ApplicationHigh Reliability
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
0,632 €505,60 €
Need more?
Contact Us