
CR2016PA/1BL
Coin Cell Battery .
Datasheet
CR2016PA/1BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coin Cell Battery | |
| Series | Retail Packaging Lithium Coin | |
| Battery Chemistry | Lithium | |
| Output Voltage | 3 V | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Termination Style | Flat Top (Non-Extending) | |
| Orientation | Vertical | |
| Height | 1.6 mm | |
| Minimum Operating Temperature | - 14 C | |
| Maximum Operating Temperature | + 140 C | |
| Diameter | 20 mm | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery | |
| Type | Lithium Coin Cell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 460,80 € | |
| 0,91 € | 480,48 € | |
| 0,85 € | 856,80 € | |
| 0,85 € | 2.162,40 € |
Need more?