
CR240-E3
Obsolete
Current Regulator Diodes 2.4mA +/- 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Regulator Diodes | |
| Maximum Regulator Current | 2.64 mA | |
| Maximum Limiting Voltage | 2 V | |
| Maximum Peak Operating Voltage | 135 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | CR | |
| Packaging | Bulk | |
| Configuration | Single | |
| Minimum Dynamic Impedance | 345 kOhms | |
| Minimum Knee Impedance | 44 kOhms | |
| Peak Solder Temperature | + 260 C | |
| Product Type | Current Regulator Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?